Molex asset tracking solutions encompass RFID tags, real-time asset tracking architecture and software, as well as professional services such as installation and ongoing assistance, enabling cost-effective, efficient and accurate monitoring of valuable inventory and assets.
Features
Ultra-high frequency (global) RFID tags
- IP68 ratingmMeets industry standard protection from water and dust ingress for use in harsh environments
- Tags in multiple package sizes: global frequency – from 860MHz to 960MHz
- Customizable appearance
High-frequency RFID hard tags
- Ability to attach to metal or non-metallic surfaces with either adhesive or a screw
- Tags in multiple available sizes from 10mm to 34mm in diameter
- Industrial-grade plastic over molding designed to withstand harsh conditions
- Customizable appearance
High-frequency RFID ferrite tags
- Come in a compact size of just 2.50 by 4.90mm to enable NFC functionality in an assembly
- Superior heat tolerance (storage temperatures between -60°C and +200°C)
- IP65 rating
High-frequency RFID cable tie tags
- Can be used to fasten tubes or loose items while providing NFC capability to aid in material workflow control or item tracking
- One-time Use design
High-frequency RFID labels
- Permit low-profile asset and inventory tracking for metal or non-metallic surfaces
- Dual-frequency RFID labels
High-Frequency RFID tag with built-in antenna and chip
- RFID tag with built-in antenna and chip
- Adds and enables NFC functionality to a small and thin tag structure
- IP68 rating
- Molded PCB design
Applications
- Automotive
- Rental unit tracking devices
- Vehicle tracking equipment
- Industrial
- Asset and inventory tracking systems
- Logistics equipment
- Real-time location (RTL) systems
- MedTech
- Inventory control equipment
- Medical devices
- Medication notification systems


Ask an expert
Have a question? Our regional technical specialists are on hand to help.