Custom Meta Tags
AVA - Molex Brad M12 - Hero Banner
AVA - Molex Brad M12 - Main Title

Molex Brad M12 Power L-Code connector system

AVA - Molex Brad M12 - Mixed Media

Providing the power required for Industry 4.0 electric propulsion while being both compact and reliable, the Brad M12 Power L-Code Connector System meets PROFIBUS and PROFINET International (PI) standards for PROFINET systems. Weld-Slag and Oil-Resistant (WSOR) cables from Molex Manufacturing provide protection for the cordset and wiring system in harsh environments.
 

Product Highlights:

  • Brad M12 Power L-Code Connector System:
    • The Brad M12 L-Code Connector System provides space-saving flexibility with the power capacity needed for modern Industry 4.0 innovation. The system delivers up to 4 times the power of standard M12 connectors – as much as 16.0A current per pin at 63V AC or DC.
  • Brad M12 Power L-Code Single- and Double-Ended Cordsets:
    • Reliability and durability are highlights of Brad M12 Power L-Code Cordsets. Pre-assembly processes mitigate wiring and assembly errors, while Flamar WSOR cabling provides protection for the cordset and wiring system in harsh environments. An IP67-sealed interface enhances protection against dust and water ingress.
  • Brad M12 Power L-Code Connector System Standards:
    • The Brad M12 Power L-Code Connector System is appropriate for a range of industrial applications. Connectors are designed for compatibility with existing infrastructure and full intermateability with competitors’ M12 Power L-Code products. It also meets PROFIBUS and PROFINET International (PI) standards for PROFINET systems.
Molex-Brad-M12-Power-L-Code-Connector-System-EN-Image
AVA - Molex Brad M12 - Features Applications - Static HTML_2

Features/Applications

AVA - Molex Brad M12 - Table
Features Applications
  • IP67-sealed interface
  • L-Code mating interface
  • 63V AC/DC; up to 16.0A current per pin
  • Pins enclosed in contact carrier
  • PI Selected
  • Products developed according to IEC Standard 61076-2-111
  • Industrial Automation
    • Automotive plants
    • Fieldbus-controlled I/O boxes
    • Power supplies of decentralized I/O
    • Small server/DC motors and drives
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Molex Brad M12 - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE