Custom Meta Tags
Hero Banner
Main Title

Molex Brad® M8 and M12 cordsets

Mixed Media

Molex Brad® Nano-Change® (M8) and Micro-Change® (M12) Cordsets with WSOR cables are designed to provide a rugged solution for connections in harsh environments. These M8/M12 cordsets remove the need for different cabling, maximizing efficiency and streamlining the wiring. These are IEC-compliant cordsets featuring knurled hex nuts, which ensure proper sealing to a defined torque. Molex Brad Nano-Change M8 and Micro-change M12 cordsets are ideally suited for commercial vehicle and industrial automation applications.

Molex-Brad-M8-M12-Cordsets-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Withstands multiple harsh environment applications, including welding and cutting-oil
  • Delivers high-flex and high-torsion performance over a wide temperature range
  • Weld-slag and oil-resistant (WSOR) cable
  • IEC compliant
    • M8 according to IEC 61076-2-104
    • M12 according to IEC 61076-2-101
  • Connects with all standard M8 and M12 devices
  • IP67 rated (when mated)
  • Designed for a wide range of industrial applications
  • Knurled hexnut (female and male)
  • Assures a secure and sealed connection with the correct use of a fixed-torque tool, hand-tightening also possible
  • Commercial Vehicles
    • Agriculture equipment
    • Construction vehicles
    • Garbage trucks
    • Military vehicles
  • Industrial Automation
    • Encoders
    • Factory automation
    • Line and machine builders
    • Material handling
    • Process controls
    • Safety
    • Sensor
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE