Custom Meta Tags
Hero Banner

Molex Brad Ultra-Lock Series

Main Title

Brad Ultra-Lock connection system

Mixed Media

Ultra-Lock (M12) EX cordsets and receptacles provide process automation installers a safe, quick connection interface for instrumentation and control devices in potentially explosive and hazardous areas. The patented push-to-lock technology provides a simple and secure operator-independent connection. Ultra-Lock connectors are designed to eliminate connector-related intermittent signals in the harshest environments.

 

Molex Brad® Ultra-Lock® (M12) EX Connection System
Static HTML_2

Features/Applications

Table
Features Applications
  • Certified class I, division 2 and zone 2 cordsets and receptacles meet safety requirements for hazardous usage areas
  • Integral isolating ring with access notch design on cordsets ensures a code-compliant connection without additional installation steps
  • Pre-wired moulded connections with polarised positioning on cordsets provide excellent performance in high vibration applications and enable fast installation to eliminate wiring termination errors
  • Push-to-lock connector design delivers quick, secure, and reliable connections
  • Radial sealed to provide IP67/IP68/IP69K watertight connections for temporary submersion
  • Industrial automation
  • Food and beverage processing
  • Oil and gas production
  • Oil refineries
  • Petrochemical complexes
  • Pharmaceutical manufacturing
  • Transportation facilities
  • Wastewater treatment facilities
Molex Logo HTML