Custom Meta Tags
Hero Banner

Molex

AVA - Molex CMC CMX connectors - Intro - Main Title

Molex CMC / CMX connectors

AVA - Molex CMC CMX connectors - Intro - Mixed Media

As automotive OEMs build the vehicle of the future, they must address the increasing need for more controllers near the engine. The Molex CMC/CMX connector system can help OEMs transform their vehicle architectures and gain a competitive edge.

This innovative family of products offers a wide range of sealed, high density, hybrid, wire-to-board and wire-to-wire off-the-shelf solutions designed to perform in harsh environments and in high-performance applications where currents are needed for up to 21.0A. CMC/CMX products are developed and validated according to the global automotive market’s strictest requirements.

Molex-CMC-CMX-Series-EN-Image
AVA - Molex CMC CMX connectors - Product Highlights - Static HTML


Product Highlights:

  • A sealed, modular, high-density, on-demand solution: The CMC/CMX connector system offers a wide range of ready-to-use, cost-effective and validated solutions from one source. The wire-to-board and wire-to-wire sealed hybrid connector systems range from 22 to 154 circuit counts with signal, mid-power and power terminal sizes supplied for wire sections from 0.35 to 5.00mm² (ISO, TXL, FLRY types).
  • Field-proven robustness and performance: The vehicle of the future will face the same environmental challenges equal to or surpassing those of today – possibly even more severe. Our sealed IP6K7- and IP6K9K-rated products are specifically designed for harsh environments, such as temperatures ranging from -40° to +125°C and high vibration levels up to 25G with current ratings up to 21.0A.
  • Reliable, secure connections and mating: With any engine type, but especially with EVs and other next-generation vehicles, reliability is essential. The connector and terminal position assurance features provide extra assurance for a reliable connection. The CMC/CMX product family was also designed to meet strict mating force requirements. The lever and polarization features prevent mis-mating, reduce operator fatigue and make assembly easier.
  • Designed for tough global requirements: The CMC/CMX product family meets the B21 7050, LV214, NDS and USCAR-2 specifications. By addressing most severe requirements for the European, Asian and U.S. automotive markets, this connector system supports smooth transition and growth into new markets.
     

BUY CMC ON FARNELL

BUY CMX ON FARNELL

 

AVA - Molex CMC CMX connectors - Features Applications - Static HTML

Applications

AVA - Molex CMC CMX connectors - Table - Table
Applications
  • Automotive:
    • Automatic transmission control unit
    • Electrical/hybrid vehicles
    • Engine control unit
    • Internal combustion engine vehicles
    • Inverter
    • Motor control unit
    • On-board charger
    • Parking brake
    • Power distribution unit
    • Suspension controller
    • Vehicle control unit
  • Commercial Vehicle:
    • Agriculture equipment
    • Buses
    • Construction equipment
    • Marine equipment
    • Motorcycles
    • Trucks
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Molex CMC CMX connectors - Resources - Static HTML
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE