Custom Meta Tags
Hero Banner
Main Title

Molex Easy-On FFC/FPC connectors

Mixed Media

Molex Easy-On FFC/FPC connectors are the solution for applications that demand small pitch sizes with high-reliability. The easy-on FFC/FPC connectors offer 0.20mm to 2mm pitches, which are ideal for tight-packaging applications. They also deliver features such as positive locks and a dual-contact design that ensure a reliable connection.

Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.

As the ever-changing market demands smaller, more reliable connections, Molex is continually developing lower-profile and higher-density interconnects to meet these needs.

BUY NOW ON FARNELL

 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Table

Features/Applications

Features   Applications
  • -40°C to +125°C operating temperature range
  • Movable terminals
  • Actuators reinforcements for large circuit sizes
  • Various cable-tab and actuator-locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals
  • Positive inertia lock 
  • ZIF and LIF options
  • Cable retention force of 20N
  • Housing designs highlight FPC tabs
  • Various actuator lengths
  • Easy-on actuator (one-piece design)
  • Robust solder tabs (nails)
  • Positive lock (two-piece design)
  • Multiple polarising keys
  • Dual-contact design 
  • Automotive 
  • Consumer 
  • Data/computing 
  • Industrial automotive 
  • Medical 
  • Smart phone and mobile devices 
Molex Logo HTML