Custom Meta Tags
Molex EXTreme EnergetiC Connectors Hero Banner
Molex EXTreme EnergetiC Connectors Main Title

Molex EXTreme EnergetiC connectors

Molex EXTreme EnergetiC Connectors Mixed Media

EXTreme EnergetiC high-current connector system is the ultimate solution for the next-generation computing needs, providing an impressive current capacity of up to 100A per blade. Designed with optimized power savings in mind, these connectors feature a low-power-loss interface design, ensuring efficient power utilization. With a compact 2mm x 1.65mm pitch signal spacing, these connectors are ideal for space-constrained applications, freeing up valuable real estate. The series includes modular split blades capable of handling voltages up to 63VAC or 63VDC, while the bay-to-bay configuration supports voltages up to 320VAC or 320VDC.

Molex-EXTreme-EnergetiC-Connectors-EN-Image
Molex EXTreme EnergetiC Connectors Features Applications Static HTML_2

Features/Applications

Molex EXTreme EnergetiC Connectors Table
Features Applications
  • Low-power-loss interface design
  • Non-modular and modular power blades rated up to 100A per blade bay at a +30°C T-rise
  • 2.00mm x 1.65mm pitch signal spacing
  • Modular split blades rated up to 63VAC or 63VDC; bay-to-bay rated up to 320VAC or 320VDC
  • Multiple mating levels available on power and signal contacts
  • Modular, dovetail construction
  • Modular version offers isolated contacts with dielectric LCP plastic (each power split-blade terminal carries a 50A current rating at +30°C T-rise)
  • Available with 1- and 6-power bay blades and end-mount guidance; modular design offers 10- to 60-circuit signal bays
  • Data/computing
    • 1U / 2U servers
    • Power distribution circuit boards
    • Storage
    • High-end computers
  • Industrial
    • Power supplies
    • UPS/battery storage
    • Telecommunications/networking
    • Servers
    • Storage
    • Routers
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Molex EXTreme EnergetiC Connectors Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE