Custom Meta Tags
Molex EXTreme LPHPower Connectors Hero Banner
Molex EXTreme LPHPower Connectors Main Title

Molex EXTreme LPHPower connectors

Molex EXTreme LPHPower Connectors Mixed Media

Molex EXTreme LPHPower Connectors redefine connectivity with their compact design and exceptional performance. With power blades parallel to the PC board and low-profile height of 7.5mm, they offer superior system airflow and take up 53% less space than traditional connectors. These connectors deliver up to 127A per linear inch, feature two isolated power blades in each housing bay, and can be mated in multiple orientations. Experience the future of power connectors with Molex EXTreme LPHPower, maximizing efficiency and reliability.

BUY NOW ON FARNELL
Molex EXTreme LPHPower Connectors Features Applications Static HTML_2

Features/Applications

Molex EXTreme LPHPower Connectors Table
Features Applications
  • Low 7.5mm profile
  • Flexible design configurations
  • Rated for current interruption
  • Hybrid power/signal design solution with 2x isolated power contacts per housing bay (top and bottom)
  • Rugged signal and power contacts
  • Receptacle sides mate to Molex standard LPH plug or an industry-standard 1.57mm PCB gold finger card edge
  • Low halogen and RoHS compliant
  • Data/computing
    • Test equipment
    • Workstations
    • High-end servers
    • Rack servers
  • Industrial
    • Industrial controls
    • Networking
    • 1U rack box
    • Backplanes
    • Power supplies
    • Servers
  • Telecommunications
    • Routers
    • Switches
    • Hubs
    • Cellular base stations
    • Consumer electronics
    • UAVs/drones
  • Appliances
    • Entertainment systems
    • HVAC systems
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Molex EXTreme LPHPower Connectors Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE