Custom Meta Tags
Hero Banner
Main Title

Molex FAKRA PCB, cable and sealed connection systems

Mixed Media

FAKRA PCB Jacks are utilized within the automotive industry. Standard uses are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, key-less entry and satellite radio. The FAKRA PCB Jack provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.

FAKRA Cable Jacks and Plugs meet both American USCAR and German FAKRA automotive standards, while retaining the high-performing, cost-effective attributes as the original FAKRA PCB series. The enhanced features offered by the FAKRA Cable connection system demonstrate Molex’s dedication to meet the continued mechanical and environmental requirements of the automotive industry.

Marketplace demands are resulting in multiple cameras being installed in consumer vehicles. Additionally, commercial vehicles and automobiles require next-generation technology for safety. Sealed FAKRA Connectors are designed to provide a reliable connection in exterior cameras. They also meet USCAR specifications to meet the requirements of automobiles, including autonomous cars, and commercial vehicles.

Molex-FAKRA-PCB-Cable-And-Sealed-Connection-Systems-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Color coded and keyed shrouds
    • Prevents mis-mating and helps guide proper connection
  • Frequency DC to 6 GHz
    • Ideal for wireless and GPS applications
  • Numerous keying options and color codes
    • For design flexibility and ease-of-reference to specific applications
       

Stamped Version

  • Stamped-center contact versions available
    • Use industry-standard indent-crimp terminal tools (Daniels AFM8) providing ease-of-use without additional tooling investment; ideal for low-volume applications
    • Use special crimp dies and are ideal for bench-top or pneumatic crimping machines
    • Provide the most cost-effective FAKRA connector; ideal for high-volume applications
  • Mates with original FAKRA PCB jacks and plugs
    • Backward compatibility to existing components minimizes additional costs
  • Designed for automotive telematics applications
    • Meets USCAR specifications
FAKRA Cable and Sealed Jacks and Pugs
 
  • Primary latch and ISL
    • For enhanced reliability
    • Meets USCAR and FAKRA specifications
  • Machined contact versions available
    • Use industry-standard indent-crimp terminal tools (Daniels AFM8) providing ease-of-use without additional tooling investment
    • Ideal for low-volume applications
  • Cable-mount jacks and plugs
    • Versatility for customer’s design including in-line connections

Sealed FAKRA

  • IP69K rating
    • Appropriate for exterior automotive devices or other applications requiring a robust seal against powerful water ingress
  • Automotive
    • Audio, navigation, infotainment
    • Bluetooth
    • GPS
  • Commercial Vehicle
    • Audio, navigation, infotainment
    • Bluetooth
  • Consumer
    • GPS
  • Defense
    • GPS
  • Mobile Devices
    • GPS
  • Telecommunications
    • Bluetooth
    • GPS tracking, positioning and navigation devices

 

Molex Logo HTML