Custom Meta Tags
Hero Banner
Main Title

Molex FCT D-sub connectors family

Mixed Media

The Molex FCT D-Sub product range includes connectors available in standard, high-density and mixed-layout versions, as well as various material and plating combinations with an extensive range of backshells and accessory options, to provide effective solutions for a variety of applications.

The FCT D-Sub connectors are time-tested for ruggedness and reliability. The connectors' machined contacts have increased current-carrying capacity over stamped contacts and are stronger mechanically, making them ideal for a range of applications.

Some applications require D-Sub connectors that are IP67 rated or non-magnetic. FCT D-Sub connectors are available in waterproof and non-magnetic materials.

Long Copy

Featured products

D-Sub connectors and accessories

Molex Logo HTML

Static HTML
Molex Standard D-Sub Spotlight

Molex

Standard-density D-Sub

Molex standard-density connectors with precision-machined contacts offer many different combinations of materials and thicknesses of gold plating and deliver a high-current rating up to 7.5A per pin.

Molex D-Sub Connector Accessories Spotlight

Molex

D-Sub accessories

Molex FCT accessories provide a tailored solution to standard D-sub connectors. Options include protective caps, brackets, latching, panel mounting, board mounting and various hardware accessories.

Molex High-Density D-Sub Spotlight

Molex

High-density D-Sub

Molex high-density connectors provide a high-current rating, up to 5A per pin, due to their precision-machined contacts and offer snap-in board locks for easy and secure assembly prior to soldering.

Molex Mixed Layout D-Sub Spotlight

Molex

Mixed layout D-Sub

Molex mixed layout connectors combine signal and special contacts in a single connector and offer many configuration layouts.

Grid Box Dark

Brochure

FCT D-Sub products

Learm more about Molex FCT standard, high-density and mixed layout D-Subs and D-Sub hoods and cable assemblies.

Long Copy_1

D-Sub backshells

Molex Backshells Plastic Spotlight

Molex

Plastic

Molex FCT plastic backshells offer various designs with shielded and non-magnetic options, providing connector protection, strain relief and organised cable routing.

Molex IP67 Backshells

Molex

IP67 rated

Molex FCT IP67 rated waterproof hoods and protective caps are available that are watertight, provide shielding and are rust retardant.

Molex Metal Backshells Spotlight

Molex

Metal

Molex FCT metal backshells offer various designs and materials and provide connector protection, strain relief and organised cable routing.

Molex Non-Magnetic Spotlight

Molex

Non-magnetic

Molex FCT non-magnetic backshells are 100% permeability tested to provide effective solutions for advanced imaging equipment in medical, industrial and scientific applications.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Grid Box Dark_1

Category

Optimising signal integrity in high speed applications

Learn how to navigate the challenges of signal integrity that must be factored in and mitigated against when it comes to integrating high speed networking into your applications in our new webinar with Molex.

Long Copy_2

Contacts

Molex Standard Density Contacts Spotlight

Molex

Standard density

Molex FCT standard-density contacts offer various designs and materials options and deliver up to 7.5A current rating and size 20.

Molex Coaxial Contacts Spotlight

Molex

Coaxial

Molex FCT coaxial contacts are precision machined and offer various designs, including 50Ohm and 75Ohm versions, enabling them to meet the specific needs of a variety of applications and making them ideal for mixed-layout D-Sub connectors.

Molex High Density Contacts Spotlight

Molex

High density

Molex FCT high-density contacts offer various design options and material options and deliver up to 5A current rating and size 22.

Molex High Voltage Contacts Spotlight

Molex

High-voltage

Molex FCT high-voltage contacts are precision machined which offer various design options and deliver 3000V max. for effective use in mixed-layout D-Sub connectors.

Molex High Power Contacts Spotlight

Molex

High power

Molex FCT high-power contacts are precision machined and deliver up to a 40A current rating, making them ideal for mixed-layout D-Sub connectors and medical applications.

Molex Pneumatic Contacts Spotlight

Molex

Pneumatic

Molex FCT pneumatic contacts are precision machined and designed for maximum pressure, effective up to 101.5PSI, 7 bar (at 20°C) and deliver a wide range of capabilities used in FCT mixed-layout D-Sub connectors.