Custom Meta Tags
Hero Banner

Molex KK396 Connector System

Main Title

Molex KK396 connector system

Mixed Media

The Molex KK396 connector system is ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18AWG to 24AWG wire, anti-fishing options are available to protect the wire during cable assembly. The KK396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarisation features and are available in UL 94V-2 and UL 94V-0 nylons.

Molex KK interconnection system
Static HTML_2

Features/Applications

Table
Features Applications
  • Optional Trifurcon, three point contact, dual cantilever terminal
    • Ideal for high-vibration environments with superior electrical reliability
  • Polarising header backwalls, polarising ribs on receptacles and polarising pegs
    • Prevents accidental mis-mating during assembly
  • PCB retention pegs on headers
    • Ensure headers maintain position during solder processing and proper alignment to PCB
  • Friction locking headers and receptacles
    • Ensure secure mating and prevent accidental disengagement
  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
    • Allow for +260ºC wave and reflow solder processing
  • Tape-and-reel packaging with pick-and-place caps available
    • Enables highly automated termination processing and accurate PCB placement
  • Automotive
  • Consumer
  • Data/computing
  • Industrial
  • Medical
  • Telecommunications/networking

 

 

Molex Logo HTML