Custom Meta Tags
Molex LED Indicators and Arrays Hero Banner
Molex LED Indicators and Arrays Main Title

Molex LED indicators and arrays

Molex LED Indicators and Arrays Mixed Media

Cost-effective, high-quality, customized, flexible lighting solutions that can be used in a wide variety of industries and applications.
 

LED Arrays

Molex LED Arrays provide cost-effective, high-quality, customized, flexible lighting solutions that can be used in a wide variety of industries and applications.
 

LED Indicators

LED indicators are ideal for use in a variety of industry applications including medical, automotive, industrial and consumer. One of the biggest advantages of LED technology is energy efficiency. LEDs can allow for design flexibility options, one such feature is color customization. LEDs are well-suited for applications requiring small form factor, often measuring only millimeters in width and depth.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Molex LED Indicators and Arrays Features Static HTML_2

Features

Molex LED Indicators and Arrays Table
Features

LED arrays

  • Roll-to-roll (R2R) laminate processing and component placement on flexible substrates
  • Soligie printed electronics design expertise
  • ITAR, ISO 13485 and ISO 9001 process and documentation controls
  • Configurable design options for custom applications
  • Broad knowledge base of technology, materials, associated companies and research institutions compiled over a decade as a recognized leader in the industry

LED indicators

  • Low-profile solution to icon and display backlighting
  • LED Indicators mounted directly on the faceplate of the product
  • One-piece solution to LED indication
  • EMI, RFI standard, and ESD shielding
  • Pressure-sensitive adhesive for product mounting
  • Superior reliability
Molex Logo HTML