Custom Meta Tags
Hero Banner
Main Title

Molex LTE/5G cellular antennas

Mixed Media

Molex ready-to-use LTE/5G antennas are designed for 2G/3G/4G/5G modules and devices. These antennas are available in straight and folded model with SMA-J and RP-SMA-J mounting options. These ready-to-use LTE/5G antennas offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.

shop now
Static HTML_2

Features/Applications

Table
Features Applications
  • Antenna connectors in straight and folded modes with SMA-J and RP-SMA-J mounting options 
  • Multi-protocol solution that supports GSM, CDMA, UMTS, LTE, 5G NR and other cellular bands
  • Hinge joint allows 90º rotation on the vertical plane and SMA-J connector allows 180º rotation on the horizontal plane
  • High efficiency and peak gain for all major cellular bands
  • Connected home
    • Security and surveillance
    • Home automation
    • Home streaming
    • Entertainment
    • Smart appliances
    • Energy and utilities
  • IoT
    • Wireless solutions
  • Telecommunications/networking
    • Infrastructure/networking
  • Commercial vehicles
    • Networking
Molex Logo HTML