Molex magnetic jacks, available in single- and multi-port versions, simplify customer board layouts by reducing the components required and support a wide variety of applications including computer, network and telecommunications equipment
Magnetic jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. These integrated magnetics, resistors and/or capacitors filter common-mode noise to provide signal integrity, protect PHY chips, provide DC isolation and offer low-mode conversion. Magnetic jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing customers to manage power. Magnetic jacks support fast Ethernet (10/100) and Gigabit Ethernet applications.
Molex offers a range of integrated jacks or ICMs that provide a cost-effective, plug-and-play solution for customers implementing PoE and PoE Plus (PoE+). Available in single port (1-by-1), 8-port (2-by-4), and 12-port (2-by-6) configurations and with LED options, the ICMs provide PoE+ Power Source Equipment (PSE) capability for a wide range of consumer applications.
Based on the RJ45 connector, the magnetic PDJack is the first integrated PD (Power Device) jack in the market to combine PoE+ PD controller circuitry and bridge rectifiers with gigabit magnetics in one connector and provide a complete drop-in, single port solution. The PDJack simplifies PoE Plus implementation for any network device, reducing time-to-market, lowering costs and achieving considerable PCB space savings.

Features | Applications |
---|---|
|
This is not a definitive list of applications for this product. It represents some of the more common uses. |

Ask an expert
Have a question? Our regional technical specialists are on hand to help.