Custom Meta Tags
Hero Banner

Molex Micro-Lock Plus 1.25mm

Main Title

1.25mm pitch wire-to-board connector system

Mixed Media

Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.

Molex present Micro-Lock Plus 1.25mm Pitch Wire-to-board connectors.
Static HTML_2

Features/Applications

Table
Features Applications
  • Variety of connector colors
    • Aids assembly via color coding
  • Inner lock for dual-row versions;
    outer lock for single-row versions
    • Strengthens lock for more reliable
      connection
  • Smallest 1.25mm-pitch
    connector with positive
    lock
    • Delivers secure mating
      retention without sacrificing
      compactness
  • Wide positive latch that
    delivers audible click
    • Provides secure mating
      retention. Ensures proper
      mating
  • Dual contact terminal design
    • Offers secure contact and terminal
      retention
  • Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal.
    • Supports terminal ruggedness and reliability
  • 2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
    • Offers design flexibility
  • Robust metal solder tabs
    • Provides secure PCB retention
      and strain relief
      to solder joints
  • Withstands up to 105˚C
    operating temperature
    • Meets automotive industry
      requirements. Withstands
      harsh environments
  • Automotive
    • Steering wheel, paddle shift, combination switches
    • Shifters
    • Head-, rear-, side-mirror lights
    • Internal connection with other units
  • Industrial Automation
  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners
Molex Logo HTML

Web Content Viewer
Warning

Warning

Invalid configuration found. Contact the administrator.