Custom Meta Tags
Hero Banner

Molex Milli-Grid™ Connectors

Main Title

Milli-Grid™ halogen-free shrouded connectors

Mixed Media

Available in a variety of orientation and mounting configurations, the new shrouded Milli-Grid™ connectors offer robust mating performance while meeting halogen-free requirements in data, consumer and other industry wire-to-board applications.

 

Molex Milli-Grid™ Halogen-free Shrouded Connectors Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • LCP Housing
    • Supports high-temperature reflow temperatures and halogen-free compliance requirements
  • Choice of 3 through hole soldertail lengths (2.60, 3.60 and 4.60mm)
    • Supports different PCB thickness
  • Retention Peg
    • For robust PCB retention during reflow process
  • Polarization Key
    • Prevents wrong mating orientation
  • SMT Tails
    • Expand mounting configuration in addition to throughhole style option
  • Locking Ramp Window
    • Ensures secure mating
  • Single side-slot
    • Prevents wrong mating orientation
  • Data/Communications
    • Storage
    • Servers
    • Modems
    • Motherboards
    • Monitors
  • Telecommunications/Networking
    • Hubs
    • Switches / Routers
  • Consumer/Home Entertainment
    • Printers / Copiers / Fax Machines
    • Set-top boxes
    • Home Appliances
  • Other Applications
    • Vending machines
    • Exercise Equipment
    • Smart Meters
    • GPS (Automotive)
    • Car Audio (Automotive)
Molex Logo HTML