Custom Meta Tags
Hero Banner

Molex Micro-Clasp™ Series

Main Title

Micro-Clasp™ cable assemblies

Mixed Media

Micro-Clasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.

 

Molex Micro-Clasp™ Cable Assemblies
Static HTML_2

Features/Applications

Table
Features Applications
  • MicroClasp™ Cable Assembly  capable of carrying a maximum 3.0A  of current with 2.00mm pitch
    • Provides space savings and easy mating/ unmating compared to similar 2.00- and 2.50mm-pitch wire-to-board systems
  • Pin-to-pin mapping from receptacle to PCB header
    • Provides ready-to-use, plugand-play connections 
  • UL 1061 discrete wires
    • Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
  • Meets 2011/65/EU RoHS Compliance
    • Decreases engineering time and resources
  • Assembled in ISO/TS16949certified facilities 
    • Ensures high quality. Meets current automotive industry standards
  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices 
  • Industrial
    •  Process controls 
  • Medical
    • Patient Monitoring
  • Commercial Vehicle
Molex Logo HTML