Custom Meta Tags
Hero Banner

Molex Modular Jacks

Main Title

Molex modular jacks

Mixed Media

Molex modular jacks are produced using highly efficient manufacturing processes resulting in an application solution that is both high in quality and cost effective. With 4, 6 and 8 contacts available, the needs of a variety of applications can be met. Suitable for consumer, medical, industrial and telecommunications/networking markets.

 

buy now on farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • RJ11 and RJ45 jacks in right-angle, vertical top/bottom-entry styles, through-hole or SMT soldering single-port, ganged and stacked multi-port versions
  • 4, 6 and 8 contacts available
  • Shielding available for both plugs and jacks
  • SMT jacks available with Kapton tape
  • Lightpipes available with modular jacks
  • 1.27µm (50µ”) all-gold plating options
  • Cat. 3 and Cat. 5e speeds available
  • Low-profile versions
  • Various panel grounding tab configurations
  • LED options, including lightpipes on modular jacks
  • “Keep out” feature available
  • Palladium nickel and gold flash plating options
  • Consumer
  • Home appliance
  • Industrial
  • Medical
  • Telecommunications/networking
Molex Logo HTML