Custom Meta Tags
Hero Banner

Molex FAKRA II SMB Connector System

Main Title

FAKRA II SMB connector system

Mixed Media

Molex’s FAKRA II connectors provide a solution to the automotive industry’s increasing demand for on-board telematics, with connectors that improve functionality at a competitive cost. Designed for utilisation within applications such as SDARS, cellular, GPS navigation, key-less entry, and satellite radio, FAKRA provides coaxial connection on devices with external antennas. 

With almost every smart metre gateway containing a C and D coded FAKRA, the growth of new technologies will increase the need for the enhanced features offered by the FAKRA II connector system. 

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features Applications
  • Connector rotates 360° inside the plastic shroud to enable easy routing inside an automobile and relieve stress on the cable
  • Secondary plug locking latch for enhanced reliability meets USCAR and FAKRA specifications
  • Numerous keying options and colour codes provide design flexibility and ease-of-reference to specific applications   
  • Cable-mount jacks and plugs provide versatility for design, including in-line connections
  • Machined contact versions available, using industry-standard indent-crimp terminal tools, providing ease-of-use without additional tooling investment
  • Stamped-centre contact versions available, using special crimp dies and are ideal for bench-top or pneumatic crimping machines
  • Mates with original FAKRA PCB jacks and plugs, enabling backward compatibility to existing components to minimise additional costs 
  • Telematic applications
    • GPS
    • Radio
    • Television
    • Mobile phones
    • WiFi
    • Bluetooth
    • Keyless entry
  • Other markets
    • SDARS
    • Smart grid
Molex Logo HTML