Custom Meta Tags
Hero Banner

Molex MPRF Solutions

Main Title

MPRF coaxial cable-to-board connectors

Mixed Media

The Molex Multi-Port RF (MPRF) coaxial cable-to-board connectors provide high density with a minimised PCB footprint. These connectors offer design flexibility for applications with space restrictions, provide cost savings and ensure high mating cycles with proper engagement under vibration making them suitable for medical and network applications.

buy now
Static HTML_2

Features/Applications

Table
Features Applications
  • 4, 6 and 8 port configurations
  • 3.75mm pitch, high-density compact array
  • Integrated shell with dual side latches
  • Contact wipe of 1mm nominal
  • One-piece cable block with removable, snap-in contacts
  • Robust outer nylon shell
  • Frequency range DC to 6GHz
  • Non-magnetic versions available
  • Telecommunications/ networking
  • Data/computing
  • Medical
Molex Logo HTML