Custom Meta Tags
Hero Banner

Molex

AVA - Molex MX150 connectors - Intro - Main Title

Molex MX150 connectors

AVA - Molex MX150 connectors - Intro - Mixed Media

The field proven MX150 Connector System offers a USCAR interface, superior operating temperatures and current ratings up to 22.0A to support compact automotive and commercial vehicle applications.

BUY NOW ON FARNELL

Molex-MX150L-Industrial-Sealed-Connector-System-EN-Image
AVA - Molex MX150 connectors - Product Highlights - Static HTML

Product Highlights:

  • Low- and Mid-Voltage Capability in the Same Form Factor: MX150 Mid-Voltage Connectors enable automotive manufacturers to upgrade to 48V wiring architecture with minimal design engineering work by employing the proven MX150 form factor. This 48V upgrade capability offers significant cost and weight savings by reducing wiring size in a variety of in-vehicle applications.
  • Flexibility & Space Saving: Space and weight savings are more crucial than ever for internal combustion engines (ICE) and battery electric vehicles, due to EPA regulations and the need to reduce battery size. MX150 Connectors offer a wide range of circuit sizes and connector options, providing designers with flexibility and space savings for a variety of automotive applications.
  • High-Quality, Reliable Connections Under Harsh Environments: The MX150 product family is a proven and industry-tested offering with excellent warranty performance. In addition, the products offer highly engineered connector housings, sealing technology and position assurance designs that ensure high-quality connections, making MX150 a go-to solution for designers.

 

Mid-Voltage Connectors:

  • Enables use with upgraded 48V wiring for such applications as lighting, power windows or wiper motors without changing connector type
  • Permits straightforward upgrade from existing MX150 connectors and reduces engineering costs when upgrading to 48V wiring
  • Meets stringent automotive industry requirements
  • Delivers a complete solution for mid-voltage wiring applications offers

 

Sealed Connectors:

  • Provides outstanding flexibility and space savings by integrating multiple terminal sizes into one package for a complete solution
  • Helps eliminate accidental disconnection between connectors
  • Ensures crimped terminal leads are properly locked into connector
  • Delivers robust performance for on-engine, high-vibration, under-hood and under-chassis environments at Class 4 temperatures and with V0 versions (UL1977 certified) available

 

AVA - Molex MX150 connectors - Features Applications - Static HTML

Features/Applications

AVA - Molex MX150 connectors - Table - Table
Features Applications

Additional Product Features:

  • Connector position assurance (CPA) option helps to eliminate accidental disconnection between connectors.
  • Preassembled terminal position assurance (TPA) housing ensures crimped terminal leads are properly locked into connector.
  • Grommet cap protects mat seal and helps ensure proper alignment of the terminals.
  • Mat seal technology for MX150 (1.50mm) terminals helps eliminate the need for individual cable seals thereby reducing package size.
  • Single- and dual-row V0 versions available to meet stringent safety requirements.
  • One-piece 3.50mm-pitch housing offers a compact connector and helps eliminated cost assembly.

 

  • Automotive:
    • A/C modules
    • AC/DC converters
    • Airbag harnesses
    • Battery controllers
    • Battery packs
    • Body harnesses
    • Brake modules
    • Door connectors
    • E-chargers
    • Electric motor generators
    • Electronic control units (ECUs)
    • Fuel injectors
    • Head/tail lamps
    • Hood switches
    • Horns
    • Inverters
    • Lighting
    • Power distribution boxes
    • Seat harnesses
    • Sensors
    • Speakers
    • Speedometers
    • Transmissions
    • Turn signals
    • Water pumps
    • Wipers, washers, defoggers
  • Electrical and Power:
    • Home generators
    • Portable power stations
    • Rechargeable battery applications
    • Solar energy storage systems (commercial and residential)

 

Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Molex MX150 connectors - Resources - Static HTML
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE