Custom Meta Tags
Hero Banner

Molex

Main Title

Molex MX64 sealed connectors

Mixed Media

OEM-approved and USCAR-compliant compact MX64 sealed connectors offer features that provide a secure connection for rugged automotive applications, including a version designed for seamless mating with a variety of LED modules.

BUY NOW ON FARNELL

OEM-approved and USCAR-compliant compact MX64 sealed connectors from Molex offer features that provide a secure connection for rugged automotive applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • Meets all USCAR footprints and testing requirements for 0.64mm square-pin connector systems
  • Four polarisation options available in 4 different colors
  • Accommodates 18AWG to 22AWG wires and ISO metric wires
  • Available with or without CPA
  • IP67-rated matte seals
  • Integrates with automotive OEM-approved terminal systems
  • Led module:
    • Terminal retention force of 100N
    • Wide latch for clear audible click
    • Polarisation options in 3 colors
    • Terminal Position Assurance (TPA)
  • Automotive:
    • Body electronics
    • Comfort, infotainment, and driver assist
    • Power train
    • Safety/chassis
  • Commercial vehicle:
    • Hydraulics
    • Powertrain
    • Safety/chassis

 

Molex Logo HTML