Custom Meta Tags
AVA - Molex Nano-Change M8 - Hero Banner
AVA - Molex Nano-Change M8 - Main Title

Molex Nano-Change M8 connectors

AVA - Molex Nano-Change M8 - Mixed Media

Nano-Change (M8) industry standard connectors are rugged, space-saving, sealed connectors for miniature sensors and actuators in industrial control applications.

BUY NOW ON FARNELL
AVA - Molex Nano-Change M8 - Features Applications - Static HTML_2

Features/Applications

AVA - Molex Nano-Change M8 - Table
Features Applications
  • General
    • M8 design meets IEC specifications
    • Sealed, IP67 rating
    • Patented anti-vibration feature
    • Fully potted housing
    • Epoxy potted receptacles
    • Rated to 60 VAC/ 75VDC, up to 4.0A
  • Cordsets
    • Available with snap or threaded coupler
    • Male and female
    • Straight and 90 degrees
    • PUR/PVC/TPE cable options
  • Distribution Boxes
    • Available in 4, 6, 8 and 10 port distribution boxes
    • Single and dual I/O versions
    • Vertical or horizontal mounting
    • Receptacles, Field Attachables and Accessories
    • Front panel and back panel mount configurations
  • Industrial Automation
    • Industrial I/O connections
    • Material handling
    • Pharmaceutical manufacturing
    • Robotic systems
    • Semiconductors
Molex Logo HTML