Custom Meta Tags
Hero Banner

Molex Nano-Fit Series

Main Title

Molex Nano-Fit power connectors

Mixed Media

Nano-Fit power connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and Terminal Position Assurance (TPA) to reduce terminal backout.

Power-application customers are faced with the decision of choosing between headers with exposed terminals, leaving connectors susceptible to damage, and large, fully-isolated headers that take up too much space. Compact Nano-Fit connectors provide design engineers fully protected header terminals in a small package. Another challenge that design engineers face is meeting the requirement to use multiple headers of the same circuit size on one PCB. This complicates the assembly due to possible mis-mating of a receptacle to the wrong header. Nano-Fit connectors offer different mechanical keying options, enabling customers to reduce the risk of cross mating while improving assembly speed with color-coding logic.  

BUY NOW ON FARNELL

 

Molex Nano-Fit Connectors
Static HTML_2

Features/Applications

Table
Features Applications
  • The smallest, fully-isolated headers in the market
    • Deliver up to 69% PCB space savings
  • Multiple mechanical keying and color-coded options
    • Allow same-circuit, multiple-connector use with virtually no chance of cross mating 
    • Color coding provides visual indication of the proper mating connector — enabling faster assembly
  • Optional TPA (Terminal Position Assurance) retainer
    • Ensures terminals are fully seated in the housing to reduce terminal back-out 
    • Retains terminals if main retention feature fails
  • Ultra-low mate force terminal
    • Reduces operator fatigue and improves assembly compliance for high-circuit applications
  • Positive-lock housing with anti-snag design
    • Ensures mated connector assemblies will not accidentally disengage 
    • Provides an audible click while mating 
    • Protects latch from damage due to wire snags
  • Aerospace and defence
  • C4ISR
  • Automotive
    • Interior lighting and navigation
  • Consumer
    • Refrigerators
    • Washing machines
  • Industrial
    • Assembly line equipment
    • Food and beverage dispensers
    • Production lines
  • Medical
    • Healthcare IT
    • Patient monitoring
  • Telecommunications/networkin
    • Hubs
    • Servers

This is not a definitive list of applications for this product. It represents some of the more common uses.

Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources