Custom Meta Tags
Hero Banner
Main Title

Molex optical EMI shielding adapters

Mixed Media

Introducing Molex Optical EMI Shielding Adapters – the ultimate solution to limit EMI emissions and enhance front-panel aesthetics. Designed to meet the mechanical requirements of modern equipment, these adapters are built with all die-cast housings or a half die-cast, half polymer housing for superior shielding effectiveness. Featuring an EMI gasket that seals the adapters to the panel, this product is constructed with an aperture reduced to the minimum possible size to minimize EMI emissions. 

The polymer adapter housing provides colour coding (blue, beige or green depending on the required application) and provides significantly increased durability performance, while the sleeve alignment is made of zirconia ceramic, ensuring optical performance.  

BUY NOW ON FARNELL

Molex-Optical-EMI-Shielding-Adapters-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • EMI gaskets included
    • Provide Electro Magnetic Interference (EMI) seal between the adapter and mounting surface
  • Metal die-cast housings
    • Provide Electro Magnetic Interference (EMI) protection
  • Screw- and snap-mount styles available
    • Provide mounting flexibility
  • Ceramic or phosphor bronze alignment sleeves (where applicable)
    • Accommodate single-mode (SM) and multi-mode (MM) performance
  • Multi-port options
    • Ease space constraints on panel and increase ports within an envelope
  • Safety shutters included
    • Provide dust protection, eye safety. Reduce EMI when no connector is installed
  • Single- and multi-port adapter design (accepts one or four connectors)
    • Provides for design flexibility
  • Industrial
  • Medical
  • Data center
  • Telecom datacom
  • Aerospace
  • Defense

 

Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE