Custom Meta Tags
Hero Banner
Main Title

Molex OptoHD and OptoUSB assemblies

Mixed Media

Molex’s revolutionary OptoUSB, OptoDP and OptoHD AOC assemblies – the ultimate solution for high-speed data transmission needs in the medical and industrial automation markets. These plug-and-play assemblies are designed to meet the increasing demand for ultra-HD (4K and 8K) and provides reliable signal integrity performance up to 100.0m.

BUY NOW ON FARNELL

Molex-OptoHD-OptoDP-and-OptoUSB-Assemblies-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • High-speed fiber optics
  • EMI/RFI resistant
  • OptoUSB: USB 3.1 Gen 2 cables support 10 Gbps
  • OptoUSB USB 3.1: available with standard type A and type C connectors
  • OptoHD: transmits ultra-high definition 4k and 8k and 3-dimensional displays
  • OptoHD: integrated AOC assembly utilizes optical cable
  • OptoHD: available with standard type A and micro type D connectors
  • OptoHD: supports high dynamic range (HDR)
  • Consumer
  • Mobile devices
  • Industrial automation
  • MedTech
Molex Logo HTML