Custom Meta Tags
Hero Banner
Molex plastic adapters Main Title

Molex plastic adapters

Mixed Media

Eight-port, quad, duplex and simplex LC mating adapters are available in blue, beige, green and aqua colors. The adapters are available in snap-mount or screw-mount configurations, ceramic or metal alignment sleeves, ultra-sonic welding or one-body structure, and can also be provided with safety shutters on one or both sides to help prevent eye injuries.

BUY NOW ON FARNELL

Molex-Plastic-Adapters-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • New eight-port adapter design 
  • Safety shutters optional: internal and external shutters 
  • Screw- and snap-mount 
  • Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility 
  • Provide laser eye-safety protection when the adapter is not fully populated 
  • Metal housings provide Electro Magnetic Interference (EMI) protection 
  • Allows for installation flexibility
  • Telecommunication
  • Industrial
  • Military/aerospace
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE