Custom Meta Tags
Hero Banner
Main Title

Molex Premo-Flex flat-flexible cable jumpers

Mixed Media

Molex’s Premo-Flex flat-flexible (FFC) cable system includes an extensive range of standard products that deliver flexibility and performance with various pitches, cable lengths, thicknesses and formats for use in virtually any industry.

BUY NOW ON FARNELL

 

Molex-Premo-Flex-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Available in numerous circuit sizes (4 to 60) and custom lengths providing flexible design-in options
  • Contact area can be configured on the same or opposite sides of the flexible cable jumper that mirrors signal layout between PCBs
  • Rated up to +105°C meets industry-standard requirements
  • Simple assembly process is ideal for electrical connections between PCBs, display boards, etc.
  • 60V voltage rating
  • 730Ω per km. max. conductor resistance rating
  • 10MΩ per km min. insulation resistance rating
  • Dielectric Test: 200VAC for 1 minute, no disrupted charge
  • -40°C to +105°C operating temperature range
  • Current (max.):
    • 0.50mm (.020") pitch: 0.5A
    • 1.00mm (.039") pitch: 1.2A
    • 1.25mm (.049") pitch: 1.4A
  • Automotive
  • Consumer
  • Data/Computing
  • Industrial
  • MedTech
  • Mobile Devices
Molex Logo HTML