Custom Meta Tags
Hero Banner

Molex 2.4GHz/5GHz Wi-Fi Antenna

Main Title

2.4GHz/5GHz side-fed cable flexible antenna

Mixed Media

Designed for fast and easy integration into Wi-Fi devices at minimal implementation cost, this side-fed cable flexible antenna enables balanced RF transmission independent of cable length variations.

Molex 2.4/5GHz Side-fed Cable Flexible Antenna
Static HTML_2

Features/Applications

Table
Features Applications
  • Topside of the poly-flexible antenna makes for easy peel-and-stick mounting anywhere within the device chassis
  • 6 micro-coaxial cable length options (50mm, 100mm, 150mm, 200mm, 250mm, 300mm) extends connectivity for maximum design flexibility
  • UFL-type connector secures to the application’s device radio
  • Double-sided adhesive on the antenna reverse enables instant application anywhere on the inner wall of the device chassis by just removing its tape liner
  • Consumer
    • Home automation
    • Home office
    • Home security
    • Home streaming entertainment
  • Automotive
    • Connected vehicle
    • Comfort and infotainment
  • Industrial
    • Connectivity
    • Custom solutions
Molex Logo HTML