Custom Meta Tags
Hero Banner
Main Title

Molex silver flexible circuit solutions

Molex Silver Flex Circuit Solutions Mixed Media

Molex silver circuit solutions are a flexible alternative. With the ability to print up to 6 layers and component SMT, silver flex offers an economical approach to traditionally etched copper products.

Molex-Silver-Flexible-Circuit-Solutions-EN-Image
Static HTML_2

Features/Applications

Molex Silver Flex Circuit Solutions Table
Features Applications
  • Polyester (PET) substrate:
    • Provides a flexible substrate alternative
    • More cost-effective than polyimide
  • Proprietary soldering technique:
    • Supports attachment of fine-pitch (0.5mm) microprocessor-based components (ICs) on PET with traditional SMT processes
  • UV-cured encapsulant:
    • Protects solder joints, enabling them to withstand vibration and mechanical shock
    • Offers robust connection that tolerates a wide variety of applications
  • Does not require harsh chemicals or a waste treatment facility:
    • Offers an environmentally friendly component
  • Traces as narrow as 0.127mm (5mils) and spacing as small as 0.127mm (5mils), with the capability of even narrower and more finely spaced traces in select designs:
    • Delivers low resistance and high conductivity, making this an effective circuit for a wide variety of low-power and -signal applications
  • Consumer
    • Consumer and smart home appliances, wearables, VR/AR, handheld devices — where size, flexibility and cost matter. Flexible circuits can wrap around a wrist or a torso, powering many fitness wearables
  • Medical
    • Diagnostic and therapeutic medical devices that enable telehealth and remote monitoring — disposable, single use devices such as blood glucose monitoring, electrodes and drug delivery
  • Data logging and smart tags
    • Sensor products, RFID, data logging and other Internet of Things applications to wirelessly monitor environmental conditions
  • Automotive 
    • Sensors and controls for instrument panels and the center stack with smaller, lighter, less expensive silver flexible circuits — well suited throughout the dashboard user interface and smart surfaces
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Molex Silver Flex Circuit Solutions Resources Static HTML_1 HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE