Custom Meta Tags
Hero Banner

Molex SL Modular Connectors

Main Title

Molex SL modular connector system

Mixed Media

The SL modular connector system now includes high-temperature LCP headers that are reflow process capable to enable the automation of termination on PCBs and reduce labour costs. This system, with an integrated Terminal Position Assurance (TPA) lock, more than doubles the retention force of terminals in their housings. The connector system provides a wide range of variations and is compatible with some C-Grid and KK products, making it a versatile solution to meet a wide range of design needs. 

SL modular connector system
Static HTML_2

Features/Applications

Table
Features Applications
  • Terminal Position Assurance (TPA) lock
  • Tape-and-reel packaging available with optional pick-and-place vacuum caps
  • Low-profile, stackable housing, vertical and right-angle headers
  • Discrete-wire-crimp, FFC and IDT termination styles available
  • 2.54mm pitch
  • Connector Position Assurance (CPA) lock
  • Positive-lock mating interface
  • Terminal features two independent points of contact
  • Split-peg PCB header options
  • High-temperature headers available, made with Liquid Crystal Polymer (LCP)
  • Automotive
    • Air bag sensors
    • Interior lighting
    • Sound systems
    • Steering
  • Commercial vehicle
    • Sound systems
  • Consumer
    • Computer peripherals
    • Copiers
    • HVAC
    • Modems
    • Printers
    • Scanner
  • Data/communications
    • Disk drives
  • Industrial
    • Robotics
  • Medical
    • Analytical laboratory equipment
    • Front panel displays on dental equipment
    • Measuring equipment
    • Patient monitors
    • Surgical systems
  • Networking
    • 1U rack box
    • Panel displays on mainframes
Molex Logo HTML