Custom Meta Tags
Hero Banner

Molex Quick-Disconnect

Main Title

Molex quick-disconnect terminals

Mixed Media

Quick-Disconnect (QD) terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon or molded nylon. The QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags and piggyback quick disconnects. This product provides fast and reliable connection and disconnection of two wires, fully-insulated.

Molex Quick-Disconnect
Static HTML_2

Features/Applications

Table
Features Applications
  • Accommodates multiple standard tab sizes
    • Provides flexibility for a wide variety of applications
  • Piggyback versions available
    • Allows for multiple wire connections to a single male tab
  • Optional insulation strain relief
    • Ideal for high-vibration applications
  • Fully insulated
    • Ensures optimum safety from electric shock
  • Right-angle flag versions
    • Provides space-savings designs
  • Automotive
    • Gauges (aftermarket)
    • Modules (aftermarket)
  • Consumer
    • Brown goods
    • White goods
  • Industrial
    • HVAC: capacitors
    • HVAC: contactors
    • HVAC: relays
    • PCB connections
    • Switches
    • Terminal blocks
Molex Logo HTML