Custom Meta Tags
Molex SW1 InterconnectsHero Banner
Molex SW1 Interconnects Main Title

Molex SW1 interconnects

Molex SW1 Interconnects Mixed Media

SW1 wire-to-board/wire-to-busbar interconnects incorporate COEUR socket technology which enables a high-current-carrying capacity. in three sizes: 6mm (120A), 8mm (185A) and 11mm (300A) with a unique positive-locking design for secure mating.

Molex-SW1-Interconnects-EN-Image
Molex SW1 Interconnects Features Applications Static HTML_2

Features/Applications

Molex SW1 Interconnects Table
Features Applications
  • Low contact resistance
  • Compact design
  • User-friendly positive locking
  • Positive locking with 360° cable assembly rotation
  • Color coded receptacle housings
  • Multiple contact beams with optimal current-carrying capacity
  • Design flexibility
  • Reliable crimp geometry with high-quality 8-sided crimp profile
  • Quick connect/pinch-to-release cable assemblies
  • Industrial automation
    • Factory equipment
    • Robotics
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Molex SW1 Interconnects Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE