Custom Meta Tags
Hero Banner

Molex Temp-Fex Cable Assemblies

Main Title

Molex Temp-Flex flexible microwave cable assemblies

Mixed Media

Molex can develop a complete solution that uses proprietary techniques to combine Temp-Flex coaxial cables and Molex RF connectors, minimising voltage standing save ratio (VSWR) and insertion loss. The cables come standard with silver-plated conductors, Perfluoroalkoxy (PFA) dielectric, double shields and FEP jacket. The solid-core low-loss cables use proprietary low-loss PFA dielectric with 70% Velocity of Propagation (VOP).

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Fluoropolymer insulation eliminates the “phase knee” effect
    • Delivers linear electrical length (stable performance) at room temperature
  • High temperature, thermally and mechanically stable dielectric
    • Withstands soldering temperatures to provide ease of termination
  • Shielding effectiveness better than 100dB at high frequency
    • High RF noise immunity and low EMI
  • Closed-cell foam structure
    • Provides moisture barrier
  • Achieves 80% Velocity of Propagation (VOP) loss characteristics compared to air-enhanced PTFE
    • Delivers reliable signal performance and lower loss characteristics (e.g., insertion loss) than competitors’ air-enhanced PTFE dielectric
  • Product offering down to 1.194mm (.047”) shield OD
    • Combines high performance with space savings (limited competition)
  • Tight impedance control +/- 1Ohm
    • Superior RF performance at high frequencies
  • Data/computing
    • Test and measurement equipment
  • Defense
    • Military vehicles
    • Missile
    • Radar equipment
    • Satellites
  • Medical
    • Imaging equipment
    • Patient monitor
    • Surgical equipment
    • Ultra-sound equipment
  • Telecommunications/networking
    • Test and measurement equipment
Molex Logo HTML