Custom Meta Tags
Hero Banner
Main Title

Molex Micro-USB connectors

Mixed Media

Molex’s Micro-USB connectors feature the smallest footprint of all USB interconnects and offer significant reduction in PCB real estate for a host of portable devices. Micro-USB replaces most of the Mini-USB plugs and receptacles that are currently being used. Micro-USB specifications support the current USB On-The-Go (OTG) supplement and provide total mobile interconnectivity by enabling portable devices to communicate directly with each other without the need for a host computer. These connectors include a lead-in feature in the connector housing for blind-mating of receptacle to plug.

Molex-Micro-USB-Connectors-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Small footprint
  • Lead-in feature on receptacle housing
  • Over-mould process used for receptacles
  • 0.3mm thick laser-welded stainless-steel shell of receptacle
  • Passive latching window with angular tabs on receptacle shell (meets USB 2.0 specification requirements
  • Rear shield of stainless steel shell in standard-mount parts
  • Pick and place area (3mm diameter) on connector shell
  • Halogen-free receptacles
  • Mobile phones
  • Portable devices
  • Peripherals
  • Accessories
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE