Custom Meta Tags
Hero Banner

Molex USB Smart Charge Modules

Main Title

USB smart charge modules

Mixed Media

Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability through distribution.

Applications include: Commercial Vehicles (construction equipment, farm equipment, trains, airplanes) and Automotives (cars, pickup trucks, SUVs).

 Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability through distribution.
Static HTML_2

Features and benefits

Table
Single Port Charger Single Port USB Smart Charger Dual Port USB Smart Charger
  • Modern Features
    • Easy to read lettering and display
    • Blue LED backlighting.
    • Panel Thickness: 3.4 mm to 3.8 mm.
  • Electric Performance
    • 1A output current. 
    • Battery Operating Voltage: 9V to 16V.
    • Operating temperature: -40°C to 85°C. 
  • Quality Connector Styles
    • Automotive-grade USB Type A on the front.
    • 10K cycle life
    • MicroFit on the rear.
  • Easy to Design-In
    • Plastic housing designed to fit existing rocker panel switch cut out.
  • ​Quality Connector Styles
    • Automotive-grade USB Type A on the front.
    • 10K cycle life.
    • Molex Mini50 on the rear
  • Electric Performance
    • 2.4A output current.
    • Battery Operating Voltage: 9V to 16V.
    • Operating temperature: -40°C to 85°C. 
  • Modern Features
    • Easy to read lettering and display.
    • LED backlight.
    • Painted and laser etched housing.
    • Panel Thickness: 2.35- 2.65 mm.
  • Charging Profiles Supported:​
    • USB Battery Charging
    • Specification BC1.2 compliant.
    • YD/T 1591-2009 (China Telecom Specification).
    • Apple MFI compliant. 
    • 1.2 V Mode.
  • Safety Protection Features
    • Over voltage, Reverse battery and over current protection
    • ESD and short circuit protection
  • Safety Protection Features
    • Over voltage, Reverse battery and over current protection
    • ESD and short circuit protection.
    • Optional tethered dust caps.
  • Electric Performance
    • 2.4A output current.
    • Battery Operating Voltage: 9V to 16V. 
    • Operating temperature: -40°C to 85°C.
  • Charging Profiles Supported:
    • USB Battery Charging Specification BC1.2 compliant. 
    • YD/T 1591-2009 (China Telecom Specification).
    • Apple MFI compliant.
    • 1.2 V Mode.
  • Modern Features
    • Easy to read lettering and display
    • Halo Lighting (Light Pipe).
    • Cosmetic Molding and Pad Printed Icon.
    • Panel Thickness: 2.5- 3.5 mm
  • Quality Connector Styles
    • Automotive-grade USB Type A on the front
    • 10K cycle life. 
    • Molex Mini50 on the rear
Molex Logo HTML