Custom Meta Tags
Hero Banner

Molex zQSFP+ and QSFP+ Solutions

Main Title

Molex zQSFP+ and QSFP+ integrated interconnect solutions

Mixed Media

zQSFP+ and QSFP+ interconnect systems support Ethernet, fibre channel, SAS and InfiniBand Enhanced Data Rate (EDR) applications, Molex’s QSFP+ and zQSFP+ Interconnect Systems transmit up to 28Gbps per-serial-lane and offer thermal protection and Temp-Flex and Optical Cable Assemblies to ensure excellent Signal Integrity (SI) and prevent Electromagnetic Interference (EMI).

buy on farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • Proven 28Gbps data rate with potential up to 40Gbps per lane
  • Identical mating interface as the QSFP+ connector for backward compatibility
  • 3D-style press-fit pin design
  • Drop-in replacement to standard cages
  • Meets IEEE 802.3bj, InfiniBand EDR and SAS 3.0 specifications
  • Low-profile round cable
  • QSFP+: 0.80mm pitch host connector designed for placement beneath an EMI cage
  • QSFP+: one-piece, press-fit cage
  • Telecommunications
  • Networking
Molex Logo HTML