Custom Meta Tags
Hero Banner

Murata D1U4-W-1600-54-HBxC Series

Main Title

Murata Power Solutions D1U4-W-1600-54-HBxC AC-DC power supply

Mixed Media

The D1U4-W-1600-54-HBxC is a 1600W Power Factor Corrected (PFC) front end power module intended for hot swap redundant systems. There is a main output of 54VDC (floating with respect to chassis ground) and a 12VDC stand by/bias output (that is present whenever the incoming AC source is applied. 

The form factor is suitable for 1RU chassis enclosures and is designed to deliver reliable bulk DC power to servers, workstations, storage systems, PoE switches or any 54VDC distributed power architecture requiring high power density.

D1U4-W-1600-54-HBxC
Static HTML_2

Features/Applications

Table
Features Applications
  • 1600W output power
  • 1.6"(1U) x 14.0" x 4.0" (41mm x 355.6mm x 101.6mm)
  • 54VDC main; PoE compatible
  • 12V SB output
  • PMBus power management bus supported by dual redundant I²C interfaces
  • N+1 redundancy capable; hot swap (up to 8 modules in parallel)
  • Active current sharing on 54VDC main output; integral bidirectional MOSFET output isolation device
  • Over-voltage, over-current; over-temperature protection
  • Internal variable speed cooling fans
  • 20ms full cycle hold up
  • RoHS Compliant
  • Servers
  • Workstations
  • Storage systems
  • PoE switches
Murata PS Logo HTML