Custom Meta Tags
Hero Banner

Murata D2U5T-H3-7000-54-HU4C Series

Main Title

Murata Power Solutions D2U5T-H3-7000-54-HU4C AC-DC three phase power converter

Mixed Media

The D2U5T-H3-7000-54-HU4C is a high efficiency 3500W to 7000W, power factor corrected, three phase power converter for 230VAC to 480VAC lines with a 54VDC main output and a 5V or 3.3V (20W) selectable standby output. The unit is provided with droop sharing and up to three supplies may be operated in parallel.

The supply is hot pluggable. It recovers from over temperature faults, and has status LEDs on the front panel in addition to logic and PMBus status signals.

D2U5T-H3-7000-54-HU4C
Static HTML_2

Features/Applications

Table
Features
  • 7KW (480VAC), 3.5KW (230VAC) output power
  • High efficiency; 96% @ 50% FL
  • 54VDC main output
  • 3.3V or 5V standby output
  • Dims: 5.1"(W) x 18"(L) x 3.3" (2U)
  • 23.1W/cubic inch power density
  • N+1 redundant (including hot docking)
  • Droop sharing on main output
  • Over-voltage, over-current, over-temperature protections
  • Internal cooling fan
  • I²C bus interface with status indicators
  • RoHS compliant
Murata PS Logo HTML