Custom Meta Tags
Hero Banner
Main Title

Murata Power Solutions IRQ series encapsulated DC-DC converter

Mixed Media

Murata Power Solutions has introduced the first in a series of encapsulated DC-DC converters designed specifically for industrial and railway applications. The IRQ series delivers the latest technology in fixed frequency power conversion available in the industry. The advanced electrical and mechanical design of the IRQ series modules provides high reliability power conversion in the most demanding rail and industrial applications. The industry-standard quarter brick offers packaging and pin configuration options that allow the system designer to choose the most effective solution for cooling and power delivery. Additional features include ON/OFF control options, reinforced insulation, 3KVDC isolation, and options for mounting a heat sink or cold wall application.

The IRQ series delivers fully regulated DC outputs of 5VDC, 12VDC, or 24VDC at 100W. The converters’ 3:1 wide input range of 57.6VDC to 160VDC meets the requirements of EN50155 for nominal Vin voltages of 96VDC and 110VDC including brownout and transient conditions. Each module is designed to deliver full power with efficiencies reaching 87% at 12Vout.

Murata Power Solutions IRQ Series DC-DC Converters
Long Copy

With their encapsulated design, Murata’s IRQ converters are shock and vibration tolerant, and offer improved EMI and excellent thermal performance. Standard and flanged baseplate options offer improved thermal management for many applications.

The IRQ series power modules are ideally suited for applications in railway systems and industrial applications that require power conversation from either 96VDC or 110VDC bus voltages.

The industrial and rail markets are set to drive significant growth in the electronics sector over the next five years. These applications will require efficient and highly reliable power conversion. Murata’s IRQ modules are ideally suited for these applications.

The IRQ series’ combination of architectural design, component selection, package design, and assembly techniques are proprietary to Murata Power Solutions. This combination produces the highest levels of performance and reliability in the industry.

BUY NOW ON FARNELL

 

Static HTML_2

Features

Table
 
  • DC input range: 57.6V to 160V (covers both 96V and 110V input range) 
  • Encapsulated circuitry for optimal thermal/vibration performance 
  • Regulation: ±0.3% from no load to full load 
  • High efficiency 
  • Maximum baseplate operating temperature: +100ºC, full load 
  • Over-current and over-temperature protection
  • Diode rectifier topology
  • Stable no-load operation 
  • Support pre-bias startup
Murata PS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

 

MP-HWQW80 GBD

Engineering support

Request an evaluation board

MP-HW/QW80 evaluation boards are available to assist with evaluation and testing of IRH/IRQ-W80 DC-DC converters.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE