Custom Meta Tags
Hero Banner

Murata Power Solutions MGJ1 Series

Main Title

MGJ1 series of DC-DC converters

Mixed Media

The MGJ1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs and MOSFETS in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.

 

BUY NOW
Static HTML_2

Features/Applications

Table
Features
  • Patent protected
  • Optimised bipolar output voltages for IGBT/MOSFET gate drives
  • Reinforced insulation to UL60950 to a working voltage of 250Vrms
  • ANSI/AAMI ES60601-1 recognised, 2 MOPP to a working voltage of 250Vrms
  • 5.7kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitor 3pF
  • Surface mount package style
  • 5V, 12V, 15V & 24V inputs
  • +15V/-9V, +15V/-5V & +19V/-5V outputs
  • Operation to 105ºC
  • Creepage and clearance 9mm
  • Short circuit protection
  • Thermal shutdown
  • Characterised partial discharge performance
  • DC link voltage 3kVDC
Murata PS Logo HTML