Hero Banner

Murata Power Solutions MGJ3 Series

Custom Meta Tags
Long Copy

MGJ3 series surface mount 3W gate drive DC-DC converters

Mixed Media

The MGJ3 series of DC-DC converters offers configurable dual output voltages of +15V/-10V, +20V/-5V and +15V/-5V, and is designed for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, silicon, and silicon carbide MOSFETs in bridge circuit designs. The choice of asymmetric output voltages allows optimum drive levels for the best system efficiency and EMI. The MGJ3 features high isolation and dv/dt characteristics commonly required by bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design, while protection features include short circuit and overload protection.

BUY NOW
Static HTML_2

Features/Applications

Table
Features  
  • No opto feedback
  • Patent protected
  • Optimised bipolar voltages for IGBT/SiC and MOSFET gate drives
  • Configurable dual outputs for all gate drive applications: +15V/-10V, +20V/-5V and +15V/-5V
  • Reinforced insulation to UL60950  to a working voltage of 250Vrms
  • ANSI/AAMI ES60601-1 1MOPP/2 MOOP to a working voltage of 250Vrms
  • Characterised dv/dt immunity 80kV/μS at 1.6kV
  • Characterised partial discharge performance
  • 5.2kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitance 15pF
  • DC link voltage 3kVDC
  • 5V, 12V and 24V input voltages
  • 105°C operating temperature
Murata PS Logo HTML