Custom Meta Tags
Hero Banner

Murata Power Solutions MGJ6 Series

Main Title

MGJ6 series of DC-DC converters

Mixed Media

Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, Silicon and Silicon Carbide Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. The MGJ6 protection features include short circuit protection and overload protection.

 

MGJ6 series of DC-DC converters
Static HTML_2

Features and Benefits

Table
 
  • No opto feedback
  • Patents Pending
  • Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
  • Configurable dual outputs for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-􀀃 5V outputs
  • Two, three or four isolated output voltages for IGBT/SiC and Mosfet gate drives in half-bridge, full bridge, three phase configuration
  • UL60950 reinforced insulation to a working voltage of 250Vrms
  • ANSI/AAMI ES60601-1 recognised for 2 MOPP
  • Characterised dv/dt immunity 80kV/μs at 1.6kV
  • Characterised partial discharge performance
  • Wide 2:1 input voltage range of 5V, 12V and 24V
  • 5.2kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitance 15pF
  • DC link voltage 3kVDC
  • 5V, 12V & 24V input voltages
  • 105°C operating temperature
Murata PS Logo HTML