Hero Banner

Murata Power Solutions MGJ6 Series

Custom Meta Tags
Main Title

MGJ6 series half-, full- and three-phase bridge DC-DC converters

Mixed Media

Murata’s MGJ6 half-, full-, and three-phase bridge series DC-DC converters are for simultaneously powering "high-side" and "low-side" gate drive circuits for IGBTs, and silicon/silicon carbide MOSFETs in bridge circuits. The devices feature respectively dual, triple, and quad independent outputs that are externally configurable with a simple circuit to provide positive and negative voltages for gate drive power. By being able to use just one device for powering all gate drives in a bridge application, the space saving achieved is a significant 33 - 50%. For example, in a three-phase bridge, the four-output MGJ63P provides isolated power for the three high-side switch drivers and a common rail for the three low-side switch drivers, potentially replacing up to six discrete DC-DC converters.

Learn more about Murata’s MGJ6 half-, full-, and three-phase bridge series DC-DC converters for
Long Copy

The DC-DC converters offer a wide 2:1 input voltage range with nominal inputs of 5V, 12V, and 24V and two, three, or four output channels of 24V are provided with high isolation between outputs. Exhibiting versatility, outputs can also be connected in parallel or series. Providing reliable operation in the fastest of switching systems, the devices are suitable for DC link voltages up to 3kVDC and feature a characterised dv/dt immunity of 80kV/microsecond and a characterised partial discharge performance that provides long service life.
 

The design of the DC-DC converters includes many inherent features and aspects that enhance performance, reliability, and repeatability. These include a planar transformer, short circuit and overload protection for robust operation under system fault conditions, and a very low coupling capacitance of typically 15pF that reduces system EMI problems. A frequency synchronization pin simplifies EMC filter design and an enable pin provides for power saving.

A pending application for UL60950 recognition for reinforced insulation will reduce the overall cost of system approval. Similarly, approvals for ANSI/AAMI ES60601-1, 2 x MOOP, and 2 x MOPP at different system voltage levels are pending and when attained will simplify system approval for medical applications.

Static HTML_2

Features/Applications

Table
Features
  • No opto feedback
  • Patents protected
  • Two, three, or four isolated output voltages for IGBT/SiC and MOSFET gate drives in half bridge configuration
  • Reinforced insulation to UL60950 recognised, to a working voltage of 250Vrms 
  • ANSI/AAMI ES60601-1, 2 MOPP/2 MOOP recognised, to a working voltage of 250Vrms 
  • Characterised dv/dt immunity 80kV/μs at 1.6kV
  • Characterised partial discharge performance
  • 5.2kVDC isolation test voltage "Hi Pot Test"
  • Ultra-low coupling capacitance typically 15pF
  • DC link voltage 3kVDC
  • 5V, 12V, and 24V input voltages
  • 105°C operating temperature
Murata PS Logo HTML