Custom Meta Tags
Hero Banner

Murata Power Solutions MVAC Series

Main Title

MVAC250 and MVAC 400 series

Mixed Media

The MVAC250 and MVAC 400 series switching power supplies utilise advanced component and circuit technologies to deliver high efficiency. Designed for medical, computing, communications, telecom and other OEM applications to satisfy 1U height design considerations, the MVAC400 Series measures only 3.0" x 5.0" x 1.40". All models offer universal AC input with active power factor correction (PFC) and compliance to worldwide safety and EMC standards.

 

Murata Power Solutions MVAC Series
Static HTML_2

Features and Benefits

Table
 
  • IEC60601 Ed 3 medical (2 X MOPP Pri-Sec) EN60950 ITE safety approved
  • 250W and 400W compact high density
  • 3" x 5" standard footprint
  • High efficiency up to 94%
  • Remote sense
  • Remote On/Off, Power OK
  • Universal AC input with active PFC
  • Less than 1U high – 1.4"
  • Convection cooled operation up to 250W
  • Isolated 12V@1A fan output
  • Isolated 5V@2A standby output
  • RoHS compliant
  • Active inrush protection
  • Current sharing option
Murata PS Logo HTML