Custom Meta Tags
Hero Banner

Murata MYMGK Series

Main Title

Mono block type 20A and 6A DC-DC converters

Mixed Media

Murata Manufacturing Co., Ltd. has launched highest power density Mono Block type 20A and 6A DC-DC converters (POL*1). These new products achieve the small size and high reliability that is required by communication base stations for small cells. In addition to being suitable for use in small cells and other communication equipment, these products can also be used in a wide range of other applications, including optical transmission systems, network security devices, industrial and entertainment equip for gaming.

 

Murata Power Solutions Mono Block type 20A and 6A DC-DC converters
Static HTML_2

Features/Applications

Table
 
  • Ultra small surface mount package 10.5 x 9.0 x 5.6mm 
  • Quick response to load change
  • Outstanding thermal derating performance 
  • High reliability / Telecom grade
Murata PS Logo HTML