Custom Meta Tags
Hero Banner

Murata Power Solutions NCS1 Series

Main Title

NCS1 series DC-DC converters

Mixed Media

The NCS1 series of DC/DC converters offers a single output voltage from input voltage ranges of 4.5-18V and 9-36V. The NCS1 is housed in an industry standard package with a standard pinout. Applications include telecommunications, battery powered systems, process control and distributed power systems.

Murata Power Solutions NCS1 Series DC-DC Converters
Static HTML_2

Features/Applications

Table
Features Applications
  • 4:1 input voltage range
  • UL60950 recognised
  • Operating temperature range -40 to 105°C with derating
  • Fully regulated output voltage
  • 1kVDC isolation ‘hi pot test’
  • Output voltages 3.3V, 5V, 12V
  • Industry standard footprint
  •  Industrial control and automation
  • Instrumentation
  • Transportation
  • Telecom and wireless
Murata PS Logo HTML