Custom Meta Tags
Hero Banner

Murata Power Solutions NCS3 Series

Main Title

NCS3 series of DC-DC converters

Mixed Media

The NCS3 series of DC-DC converters offers a single output voltage from input voltage ranges of 9-36V and 18-75V. The NCS3 is housed in an industry standard package with a standard pinout.

Applications include telecommunications, battery powered systems, process control and distributed power systems.

 

Murata Power Solutions NCS3 series of DC-DC converters
Static HTML_2

Features and Benefits

Table
 
  • UL 60950 recognised
  • 4:1 Wide range voltage input
  • Operating temperature range -40°C to 85°C with derating
  • 1.5 kVDC Isolation ‘Hi Pot Test’
  • 3.3V, 5V, 12V & 15V outputs
  • No electrolytic capacitors
  • Continuous short circuit protection
Murata PS Logo HTML