Custom Meta Tags
Hero Banner

Murata Power Solutions NXJ1 Series

Main Title

NXJ1 series of surface mount DC-DC converters

Mixed Media

The NXJ1 series is a range of lower profile, ultra-low isolation capacitance fully automated manufacture surface mount 1W DC-DC converters. The NXJ1 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. With both industrial and medical safety approvals, the series is highly suited both safety and high isolation requirements of medical and industrial applications.
 
The NXJ1 series, industry standard footprint has a MSL rating 2, and is compatible with a peak reflow solder temperature of 260˚C as per J-STD-020 and J-STD-075.

BUY NOW on farnell
Static HTML_2

Features and Benefits

Table
 
  • Isolation capacitance 2.5pF
  • UL60950 for reinforced insulation to a working voltage of 200Vrms and for basic insulation to a working voltage of 250Vrms
  • ANSI/AAMI ES60601-1 and provides 1 MOOP (Means Of Operator Protection) based upon a working voltage of 250 Vrms max
  • 4.2kVDC Isolation “Hi Pot Test”
  • Halogen free
  • Continuous barrier withstand voltage 1kVDC
  • Industry standard footprint
  • Lower profile
  • Patent protected
Murata PS Logo HTML