Custom Meta Tags
Hero Banner

Murata Power Solutions PAH Series

Main Title

Murata Power Solutions PAH series half-brick DC-DC converters

Mixed Media

The PAH series is ideal for power amplifier applications, semiconductor test equipment, wireless networks, and telecom applications. The baseplate provides a means for conduction cooling in demanding thermal environment conditions. The module provides a 53VDC or 48VDC output at 8.5A and accepts a wide input voltage range of 36VDC to 75VDC. The PAH topology offers high efficiency (up to 94%), tight line and load regulation, low ripple/noise, and a fast dynamic load response. A single-board, highly optimised thermal design contributes to the superior thermal performance.

These half-bricks provide output trim, sense pins, and primary side ON/OFF control. Standard features also include input under-voltage shutdown, output over-voltage protection, output short-circuit/current limiting protection, and thermal shutdown.

PAH series
Static HTML_2

Features/Applications

Table
Features Applications
  • Wide Vout trim range (see specifications)
  • Industry standard “half brick” package
  • High efficiency: up to 94%
  • Outstanding thermal performance
  • Standard baseplate for conduction cooled applications
  • No output reverse conduction
  • Input to output isolation, 2250VDC (basic)
  • Input under-voltage lockout
  • ON/OFF control (positive or negative logic)
  • Output over-voltage protection
  • Thermal shutdown
  • Output short circuit protection (hiccup technique)
  • Certified to UL/60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approval
  • Power amplifiers
  • Semiconductor test equipment
  • Wireless networks
  • Telecom
Murata PS Logo HTML